Schneider Electric Planetary Gearbox, 15:1 Gear Ratio, 176 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-634
- Mfr. Part No.:
- GBX080015K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€635.76
(exc. VAT)
€781.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €635.76 |
*price indicative
- RS Stock No.:
- 654-634
- Mfr. Part No.:
- GBX080015K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 15:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 176Nm | |
| Diameter | 80mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 15:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 176Nm | ||
Diameter 80mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Gearbox with straight teeth is designed for optimal performance in various applications. Built with a planetary gearbox structure, it excels in providing precise motion control and high torque output. Compatible with a wide range of Lexium products, this gearbox boasts an external diameter of 80 mm and a reduction ratio of 15:1, ensuring exceptional efficiency and reliability. Its robust design, featuring a black anodized aluminium housing, guarantees durability under challenging conditions. This gearbox is suitable for operation in any position and offers a remarkable service life of 30,000 hours at 100 RPM in a 30 °C environment, making it a dependable choice for demanding environments.
Lubricated for life, reducing maintenance needs and improving longevity
Easy integration with various motor stacks for versatile applications
Compact packaging with options for single or bulk purchases for logistical convenience
Manufactured in Germany, ensuring high-quality standards and traceability
Related links
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
