Schneider Electric Planetary Gearbox, 40:1 Gear Ratio, 64 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-870
- Mfr. Part No.:
- GBX060040K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€534.84
(exc. VAT)
€657.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.84 |
*price indicative
- RS Stock No.:
- 654-870
- Mfr. Part No.:
- GBX060040K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 40:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 64Nm | |
| Diameter | 60mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 40:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 64Nm | ||
Diameter 60mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is designed for precise motion control and integration within various motor applications. With a robust external diameter of 60 mm and a reduction ratio of 40:1, it effectively delivers maximum continuous output torque of 40 N.m at 100 rpm. This gearbox is ideal for enhancing the efficiency and reliability of automation systems, ensuring optimal performance across a range of compatible Lexium ranges, including ILM, ILE, and ILA. Its versatile design allows for flexible mounting positions, thereby making it suitable for various operational environments.
Maximum torsional backlash of just 12 arc.min enhances positional accuracy
Operating efficiency of 98.0% ensures minimal energy loss
Lubricated for life, providing maintenance-free operation over a service life of up to 30,000 hours
Black anodised aluminium housing offers durability while resisting wear and tear
IP54 rated protection ensures resilience against dust and moisture
Input diameter of 14.0 mm accommodates a variety of motor configurations
Minimum noise level of 58 dB ensures quiet operation during use
Compatibility with multiple motor stacks maximises versatility in application
Designed to withstand ambient temperatures from -25°C to 90°C for reliable operation
Moment of inertia of 0.149 kg.cm² supports smooth functioning and reduces vibrations
Related links
- Schneider Electric Planetary Gearbox 64 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
