McLennan Servo Supplies Multipurpose Gearbox Gearbox, 50:1 Gear Ratio, 4 Nm Maximum Torque, 50rpm Maximum Speed
- RS Stock No.:
- 718-880
- Mfr. Part No.:
- MRIG17 (50:1)
- Manufacturer:
- McLennan Servo Supplies
Image representative of range
Subtotal (1 unit)*
€165.68
(exc. VAT)
€203.79
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.68 |
*price indicative
- RS Stock No.:
- 718-880
- Mfr. Part No.:
- MRIG17 (50:1)
- Manufacturer:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Product Type | Gearbox | |
| Gear Ratio | 50:1 | |
| Gearbox Type | Multipurpose Gearbox | |
| Maximum Output Torque | 4Nm | |
| Shaft Diameter | 6.35mm | |
| Diameter | 6.35mm | |
| Overall Length | 69mm | |
| Overall Width | 56mm | |
| Overall Depth | 41mm | |
| Maximum Speed | 50rpm | |
| Power Rating | 15W | |
| Series | V9264 | |
| Standards/Approvals | No | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Product Type Gearbox | ||
Gear Ratio 50:1 | ||
Gearbox Type Multipurpose Gearbox | ||
Maximum Output Torque 4Nm | ||
Shaft Diameter 6.35mm | ||
Diameter 6.35mm | ||
Overall Length 69mm | ||
Overall Width 56mm | ||
Overall Depth 41mm | ||
Maximum Speed 50rpm | ||
Power Rating 15W | ||
Series V9264 | ||
Standards/Approvals No | ||
Efficiency 72% | ||



Adaptable Gearboxes 4Nm
A range of high quality steel geared gearboxes with the following features:
Maximum output 4Nm
Metal throughout for high reliability and performance and dissipation of heat
Sintered bronze bearings
Maximum radial load on output shaft 25N
Maximum axial load on output shaft 20N
Maximum continuous output power 15 watts
Output shaft sealed to eliminate grease escaping from the gearbox
Comprehensive instruction sheet supplied giving fitting instructions
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
Robotics
Paper feed mechanisms
Teletype printers
Small machine tools
Computer peripherals
X-Y plotters
Related links
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque, 5000rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.8 Nm Maximum Torque, 100rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox Gearbox 0.8 Nm Maximum Torque, 20rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 1 Nm Maximum Torque, 1rpm Maximum Speed
- Oriental Motor Gearbox 6.8 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 13.9 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 1.1 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 2.8 Nm Maximum Torque, 50rpm Maximum Speed
