McLennan Servo Supplies Spur Gearbox, 100:1 Gear Ratio, 2340 Ncm Maximum Torque, 340rpm Maximum Speed
- RS Stock No.:
- 718-896
- Mfr. Part No.:
- MRIG22 (100:1)
- Manufacturer:
- McLennan Servo Supplies
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-896
- Mfr. Part No.:
- MRIG22 (100:1)
- Manufacturer:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Gear Ratio | 100:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 2340Ncm | |
| Shaft Diameter | 8mm | |
| Diameter | 66mm | |
| Overall Length | 69mm | |
| Overall Width | 56mm | |
| Overall Depth | 41mm | |
| Maximum Speed | 340rpm | |
| Standards/Approvals | No | |
| Series | MRIG/M66CE | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Gear Ratio 100:1 | ||
Product Type Gearbox | ||
Gearbox Type Spur | ||
Maximum Output Torque 2340Ncm | ||
Shaft Diameter 8mm | ||
Diameter 66mm | ||
Overall Length 69mm | ||
Overall Width 56mm | ||
Overall Depth 41mm | ||
Maximum Speed 340rpm | ||
Standards/Approvals No | ||
Series MRIG/M66CE | ||
- COO (Country of Origin):
- CH



Adaptable Gearboxes 4Nm
A range of high quality steel geared gearboxes with the following features:
Maximum output 4Nm
Metal throughout for high reliability and performance and dissipation of heat
Sintered bronze bearings
Maximum radial load on output shaft 25N
Maximum axial load on output shaft 20N
Maximum continuous output power 15 watts
Output shaft sealed to eliminate grease escaping from the gearbox
Comprehensive instruction sheet supplied giving fitting instructions
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
Robotics
Paper feed mechanisms
Teletype printers
Small machine tools
Computer peripherals
X-Y plotters
Related links
- McLennan Servo Supplies Spur Gearbox 700 Ncm Maximum Torque
- McLennan Servo Supplies Spur Gearbox 700 Ncm Maximum Torque
- McLennan Servo Supplies Spur Gear Gearbox, 1 Nm Maximum Torque
- McLennan Servo Supplies Spur Gearbox 6 Nm Maximum Torque
- McLennan Servo Supplies Spur Gearbox 5 Nm Maximum Torque
- McLennan Servo Supplies Spur Gearhead Gearbox 6 Nm Maximum Torque
- McLennan Servo Supplies Multipurpose Gearbox Gearbox 4 Nm Maximum Torque, 50rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 1 Nm Maximum Torque, 1rpm Maximum Speed
