Crouzet Spur Gearbox, 125:1 Gear Ratio, 5 Nm Maximum Torque
- RS Stock No.:
- 224-3568
- Mfr. Part No.:
- 81037011
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
€232.19
(exc. VAT)
€285.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.19 |
*price indicative
- RS Stock No.:
- 224-3568
- Mfr. Part No.:
- 81037011
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Gear Ratio | 125:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 5Nm | |
| Shaft Diameter | 12mm | |
| Diameter | 42mm | |
| Overall Length | 65mm | |
| Overall Width | 65mm | |
| Overall Depth | 32mm | |
| Series | 8103 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Gear Ratio 125:1 | ||
Product Type Gearbox | ||
Gearbox Type Spur | ||
Maximum Output Torque 5Nm | ||
Shaft Diameter 12mm | ||
Diameter 42mm | ||
Overall Length 65mm | ||
Overall Width 65mm | ||
Overall Depth 32mm | ||
Series 8103 | ||
Standards/Approvals No | ||
32 & 42mm Diameter Motors & Gearboxes
Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm
Note
For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.
Related links
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- McLennan Servo Supplies Spur Gearbox 5 Nm Maximum Torque
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 18rpm Maximum Speed
