Crouzet Spur Gearbox, 62.5:1 Gear Ratio, 5 Nm Maximum Torque
- RS Stock No.:
- 225-5404
- Mfr. Part No.:
- 81037008
- Manufacturer:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5404
- Mfr. Part No.:
- 81037008
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Gear Ratio | 62.5:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 5 Nm | |
| Shaft Diameter | 8mm | |
| Overall Length | 65mm | |
| Overall Width | 65mm | |
| Overall Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Gear Ratio 62.5:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 5 Nm | ||
Shaft Diameter 8mm | ||
Overall Length 65mm | ||
Overall Width 65mm | ||
Overall Depth 32mm | ||
Related links
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox 5 Nm Maximum Torque
- McLennan Servo Supplies Spur Gearbox 5 Nm Maximum Torque
- Crouzet Spur Gearbox, 5 Nm Maximum Torque
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 18rpm Maximum Speed
