Oriental Motor Decimal Gearbox, 8 Nm Maximum Torque
- RS Stock No.:
- 282-1977
- Mfr. Part No.:
- 4GN10XS
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)*
€138.38
(exc. VAT)
€170.21
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.38 |
*price indicative
- RS Stock No.:
- 282-1977
- Mfr. Part No.:
- 4GN10XS
- Manufacturer:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gearbox Type | Decimal | |
| Maximum Output Torque | 8Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 10mm | |
| Overall Length | 80mm | |
| Overall Width | 80mm | |
| Overall Depth | 45.5mm | |
| Power Rating | 25W | |
| Series | World K | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gearbox Type Decimal | ||
Maximum Output Torque 8Nm | ||
Diameter 80mm | ||
Shaft Diameter 10mm | ||
Overall Length 80mm | ||
Overall Width 80mm | ||
Overall Depth 45.5mm | ||
Power Rating 25W | ||
Series World K | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Interdecimal spur gearbox rated to 10,000 hours.
Designed for use between motor and a further gear reduction.
Suitable for use with Oriental Motor products as below.
282-1997 (230V 1ph 25W motor, flying lead)
282-1998 (230V 1ph 25W motor, terminal box)
282-1999 (230V 3ph 25W motor, flying lead)
282-2000 (230V 3ph 25W motor, terminal box)
Related links
- Oriental Motor Decimal Gearbox, 5 Nm Maximum Torque
- Oriental Motor Decimal Gearbox, 3 Nm Maximum Torque
- Oriental Motor Decimal Gearbox, 20 Nm Maximum Torque
- Oriental Motor Gearbox 8 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 18rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 10rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 12rpm Maximum Speed
