Oriental Motor Decimal Gearbox, 20 Nm Maximum Torque
- RS Stock No.:
- 282-2002
- Mfr. Part No.:
- 5GE10XS
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)*
€250.14
(exc. VAT)
€307.67
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.14 |
*price indicative
- RS Stock No.:
- 282-2002
- Mfr. Part No.:
- 5GE10XS
- Manufacturer:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gearbox Type | Decimal | |
| Maximum Output Torque | 20Nm | |
| Shaft Diameter | 12mm | |
| Diameter | 90mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 61mm | |
| Series | World K | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gearbox Type Decimal | ||
Maximum Output Torque 20Nm | ||
Shaft Diameter 12mm | ||
Diameter 90mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 61mm | ||
Series World K | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Interdecimal spur gearbox rated to 10,000 hours.
Designed for use between motor and a further gear reduction.
Suitable for use with Oriental Motor products as below.
282-2046 (230V 1ph 60W motor, lead wire)
282-2047 (230V 1ph 60W motor, terminal box)
282-2049 (230V 3ph 60W motor, lead wire)
282-2050 (230V 3ph 60W motor, terminal box)
282-2051 (230V 1ph 90W motor, lead wire)
282-2052 (230V 1ph 90W motor, terminal box)
282-2053 (230V 3ph 90W motor, lead wire)
282-2055 (230V 3ph 90W motor, terminal box)
ds issue
Related links
- Oriental Motor Decimal Gearbox, 5 Nm Maximum Torque
- Oriental Motor Decimal Gearbox, 8 Nm Maximum Torque
- Oriental Motor Decimal Gearbox, 3 Nm Maximum Torque
- Oriental Motor Gearbox 20 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 18rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 30rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 15rpm Maximum Speed
