Maxon Planetary Gearhead Gearbox, 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
- RS Stock No.:
- 445-0207
- Mfr. Part No.:
- 110315
- Manufacturer:
- Maxon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€139.58
(exc. VAT)
€171.68
(inc. VAT)
- RS Stock No.:
- 445-0207
- Mfr. Part No.:
- 110315
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary Gearhead | |
| Maximum Output Torque | 0.35Nm | |
| Shaft Diameter | 3mm | |
| Diameter | 13mm | |
| Overall Width | 13mm | |
| Overall Depth | 13mm | |
| Maximum Speed | 8000rpm | |
| Standards/Approvals | No | |
| Series | GP13 | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Product Type Gearbox | ||
Gearbox Type Planetary Gearhead | ||
Maximum Output Torque 0.35Nm | ||
Shaft Diameter 3mm | ||
Diameter 13mm | ||
Overall Width 13mm | ||
Overall Depth 13mm | ||
Maximum Speed 8000rpm | ||
Standards/Approvals No | ||
Series GP13 | ||
Efficiency 91% | ||
- COO (Country of Origin):
- CH
13mm Planetary Gearhead GP13
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
Related links
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 3 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
