Maxon Planetary Gearbox, 1.6 Nm Maximum Torque, 6000rpm Maximum Speed
- RS Stock No.:
- 323-5007
- Mfr. Part No.:
- 110341
- Manufacturer:
- Maxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€139.58
(exc. VAT)
€171.68
(inc. VAT)
- RS Stock No.:
- 323-5007
- Mfr. Part No.:
- 110341
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 1.6Nm | |
| Diameter | 22mm | |
| Shaft Diameter | 4mm | |
| Overall Length | 49.8mm | |
| Overall Width | 22mm | |
| Overall Depth | 22mm | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | No | |
| Series | GP22 | |
| Efficiency | 42% | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 1.6Nm | ||
Diameter 22mm | ||
Shaft Diameter 4mm | ||
Overall Length 49.8mm | ||
Overall Width 22mm | ||
Overall Depth 22mm | ||
Maximum Speed 6000rpm | ||
Standards/Approvals No | ||
Series GP22 | ||
Efficiency 42% | ||
- COO (Country of Origin):
- CH
22mm Planetary Gearhead - Metal Version
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
Related links
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 1.13 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 3.38 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 6000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 20 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
- Maxon Planetary Gearbox 8000rpm Maximum Speed
