Maxon Planetary Gearbox, 1024:1 Gear Ratio, 0.1 Nm Maximum Torque
- RS Stock No.:
- 469-0916
- Mfr. Part No.:
- 110312
- Manufacturer:
- Maxon
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€139.58
(exc. VAT)
€171.68
(inc. VAT)
- RS Stock No.:
- 469-0916
- Mfr. Part No.:
- 110312
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 1024:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 0.1 Nm | |
| Shaft Diameter | 2mm | |
| Diameter | 10 mm | |
| Overall Length | 26.6mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 1024:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 0.1 Nm | ||
Shaft Diameter 2mm | ||
Diameter 10 mm | ||
Overall Length 26.6mm | ||
- COO (Country of Origin):
- CH
Related links
- Maxon Planetary Gearbox 0.45 Nm Maximum Torque
- Maxon Planetary Gearbox 0.9 Nm Maximum Torque
- Maxon Planetary Gearbox 0.375 Nm Maximum Torque
- Maxon Planetary Gearbox 1.13 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 3.38 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- Oriental Motor Gearbox 0.1 Nm Maximum Torque, 600rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
