Maxon Planetary Gearbox, 23:1 Gear Ratio, 3.38 Nm Maximum Torque, 6000rpm Maximum Speed
- RS Stock No.:
- 250-3337
- Mfr. Part No.:
- 166161
- Manufacturer:
- Maxon
Image representative of range
Subtotal (1 unit)*
€381.40
(exc. VAT)
€469.12
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €381.40 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€139.58
(exc. VAT)
€171.68
(inc. VAT)
- RS Stock No.:
- 250-3337
- Mfr. Part No.:
- 166161
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 23:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 3.38Nm | |
| Diameter | 32mm | |
| Shaft Diameter | 4mm | |
| Overall Length | 57.4mm | |
| Overall Width | 32mm | |
| Overall Depth | 32mm | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | No | |
| Series | GP32 | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 23:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 3.38Nm | ||
Diameter 32mm | ||
Shaft Diameter 4mm | ||
Overall Length 57.4mm | ||
Overall Width 32mm | ||
Overall Depth 32mm | ||
Maximum Speed 6000rpm | ||
Standards/Approvals No | ||
Series GP32 | ||
Efficiency 75% | ||
- COO (Country of Origin):
- CH
32mm Planetary Gearhead
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
Related links
- Maxon Planetary Gearbox 1.13 Nm Maximum Torque, 6000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 20 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
