- RS Stock No.:
- 624-4622
- Mfr. Part No.:
- MZ9G50B
- Manufacturer:
- Panasonic
10 In stock for delivery within 2 working days
Added
Price Each
€230.86
(exc. VAT)
€283.96
(inc. VAT)
Units | Per unit |
1 - 4 | €230.86 |
5 + | €223.71 |
- RS Stock No.:
- 624-4622
- Mfr. Part No.:
- MZ9G50B
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Panasonic B1 and 3 Series Gearheads
Accurately machined spur gears achieve low noise and high efficiency.
80x80mm Gearheads with 4mm key attachment
90x90mm Gearheads with 5mm key attachment
90x90mm Gearheads with 5mm key attachment
Specifications
Attribute | Value |
---|---|
Gear Ratio | 50:1 |
Gearbox Type | Spur |
Maximum Output Torque | 19.6 Nm |
Shaft Diameter | 15mm |
Overall Length | 90mm |
Overall Width | 90mm |
Overall Depth | 43mm |
Maximum Speed | 27.5rpm |
Power Rating | 60 W |