Portescap Reduction Gearbox Gearbox, 0.7 Nm Maximum Torque, 5000rpm Maximum Speed

Subtotal (1 unit)*

€105.74

(exc. VAT)

€130.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 26 November 2026
  • Plus 50 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.74

*price indicative

RS Stock No.:
892-9255
Mfr. Part No.:
K24.0 20
Manufacturer:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Product Type

Gearbox

Gearbox Type

Reduction Gearbox

Maximum Output Torque

0.7Nm

Diameter

24mm

Shaft Diameter

3mm

Overall Length

28.4mm

Overall Width

24mm

Overall Depth

24mm

Maximum Speed

5000rpm

Series

K24

Standards/Approvals

No

COO (Country of Origin):
IN

24mm Spur Gearhead Escap K24


High quality spur gearboxes that can be fitted to brushed and brushless dc servo motors

Supplied with

A pinion, adaptor plate and fixing screws for the simple assembly to the motor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy