Portescap Planetary Gearbox Gearbox, 416:1 Gear Ratio, 20 Nm Maximum Torque, 6000rpm Maximum Speed
- RS Stock No.:
- 892-9271
- Mfr. Part No.:
- R32.0 416
- Manufacturer:
- Portescap
Subtotal (1 unit)*
€523.12
(exc. VAT)
€643.44
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.12 |
*price indicative
- RS Stock No.:
- 892-9271
- Mfr. Part No.:
- R32.0 416
- Manufacturer:
- Portescap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Gear Ratio | 416:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary Gearbox | |
| Maximum Output Torque | 20Nm | |
| Diameter | 32mm | |
| Shaft Diameter | 8mm | |
| Overall Length | 70.5mm | |
| Overall Width | 32mm | |
| Overall Depth | 32mm | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | No | |
| Series | R32 | |
| Efficiency | 0.8% | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Gear Ratio 416:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary Gearbox | ||
Maximum Output Torque 20Nm | ||
Diameter 32mm | ||
Shaft Diameter 8mm | ||
Overall Length 70.5mm | ||
Overall Width 32mm | ||
Overall Depth 32mm | ||
Maximum Speed 6000rpm | ||
Standards/Approvals No | ||
Series R32 | ||
Efficiency 0.8% | ||
- COO (Country of Origin):
- IN
32mm Planetary Gearhead Portescap R32
High quality planetary gearboxes that can be fitted to a range of brushed and brushless dc servo motors.
Related links
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Maxon Planetary Gearbox 1.13 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 3.38 Nm Maximum Torque, 6000rpm Maximum Speed
- Portescap Planetary Gearbox 1 Nm Maximum Torque, 7500 (Input)rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 5000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
- Maxon Planetary Gearbox 6000rpm Maximum Speed
