RS Better World
Schneider Electric SE17B Series Grey Steel Enclosure, 270 mm x 139 mm x 470 mm
- RS Stock No.:
- 207-262
- Mfr. Part No.:
- SE17BES
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€265.53
(exc. VAT)
€326.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-262
- Mfr. Part No.:
- SE17BES
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 270mm | |
| External Length | 139mm | |
| External Width | 470mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | SE17B | |
| Standards/Approvals | EU RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 270mm | ||
External Length 139mm | ||
External Width 470mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series SE17B | ||
Standards/Approvals EU RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Extension Enclosure being able to be used with a 4 ways of 3 poles standard board. Modular solution which is flexible Metering and integral control options The provided equipment are DIN rail, door and front cover.
Higher performance level than a consumer unit
Modular solution which is flexible
Metering and integral control options
Steel enclosure material
Related links
- Schneider Electric SE36B Series Grey Steel Enclosure, 700 mm x 139 mm x 470 mm
- Schneider Electric SE18B Series Grey Steel Enclosure, 538 mm x 139 mm x 470 mm
- Schneider Electric SE12B Series Grey Steel Enclosure, 484 mm x 470 mm x 139 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP66, 62 mm x 139 mm x 114 mm
- Schneider Electric SEA9N Series Steel Accessory Kit for Use with Distribution Board 808 mm x 139 mm
- Aquarius Black Plastic Toilet Roll Dispenser, 191 mm x 139 mm x 309mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Eaton xEnergy Main Series Steel Crossbar 20 mm x 470 mm x 55mm
