RS Better World
Schneider Electric SE12B Series Grey Steel Enclosure, 484 mm x 470 mm x 139 mm
- RS Stock No.:
- 207-261
- Mfr. Part No.:
- SE12B2D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€371.12
(exc. VAT)
€456.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-261
- Mfr. Part No.:
- SE12B2D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 484mm | |
| External Length | 470mm | |
| External Width | 139mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | SE12B | |
| Standards/Approvals | REACH, EU RoHS, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 484mm | ||
External Length 470mm | ||
External Width 139mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series SE12B | ||
Standards/Approvals REACH, EU RoHS, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Extension Enclosure being able to be used with a 6 ways of 3 poles standard board. Provide a professional finish Ease and speed of installation The provided equipment are DIN rail, door and front cover.
Provide a professional finish
Ease and speed of installation
Grey Steel
Related links
- Schneider Electric SE18B Series Grey Steel Enclosure, 538 mm x 139 mm x 470 mm
- Schneider Electric SE36B Series Grey Steel Enclosure, 700 mm x 139 mm x 470 mm
- Schneider Electric SE17B Series Grey Steel Enclosure, 270 mm x 139 mm x 470 mm
- Eaton Eaton xEnergy Series Steel Side Panel for Use with Cable Patch 100 mm x 470 mm x 100mm
- Eaton xEnergy Main Series Steel Crossbar 20 mm x 470 mm x 55mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 470 mm x 380mm
- Aquarius White Plastic Toilet Roll Dispenser, 300 mm x 470 mm x 300mm
- Expert by Facom Fabric Wheeled Bag with Shoulder Strap 338 mm x 218mm x 470 mm
