Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 150 mm x
- RS Stock No.:
- 240-690
- Mfr. Part No.:
- 088758 KST44-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€333.32
(exc. VAT)
€409.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.32 |
*price indicative
- RS Stock No.:
- 240-690
- Mfr. Part No.:
- 088758 KST44-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 150mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Weight | 3.3kg | |
| Standards/Approvals | IEC/EN 60439-1, EN 62208, EN 61439-2 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 150mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Weight 3.3kg | ||
Standards/Approvals IEC/EN 60439-1, EN 62208, EN 61439-2 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci is a state-of-the-art low-voltage switchgear solution designed for exceptional operational safety and reliable performance. Featuring a robust panel enclosure, this equipment is engineered to withstand the demands of modern electrical systems, while its intricate design ensures optimal heat dissipation. With a focus on versatility, the xEnergy Safety Ci is equipped with a gland plate and cable glands, allowing for seamless installations in various environments. Additionally, it is built to comply with stringent international standards, making it an ideal choice for safety-conscious applications. The enclosure is not only aesthetically pleasing but also practical, promoting efficient arrangement of electrical components. This product embodies the perfect balance of innovation and functionality, setting a new benchmark for safety in electrical solutions.
Designed to comply with IEC/EN standards for enhanced safety
Robust construction that ensures durability and longevity
Sealable cover to prevent unauthorized access and enhance security
IP65 rated, providing excellent protection against dust and water ingress
Low-voltage fuses for added safety during operational use
Light grey colour for visibility and integration within various installations
Mechanical impact resistance rated at IK10 for superior protection
Temperature rise calculations supported to optimise installation
Easy mounting with surface-mounted application possibilities
Related links
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm x
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
