Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 175 mm x
- RS Stock No.:
- 248-799
- Mfr. Part No.:
- 091131 KST44-150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€344.52
(exc. VAT)
€423.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.52 |
*price indicative
- RS Stock No.:
- 248-799
- Mfr. Part No.:
- 091131 KST44-150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 175mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Eaton xEnergy | |
| Standards/Approvals | EN 61439-2, IEC/EN 60439-1, EN 62208 | |
| Weight | 3.31kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 175mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Eaton xEnergy | ||
Standards/Approvals EN 61439-2, IEC/EN 60439-1, EN 62208 | ||
Weight 3.31kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton innovative product serves as a reliable and efficient solution in low-voltage switchgear applications, designed to meet the demands of modern electrical systems. Its robust panel enclosure supports seamless integration into various environments, providing both adaptability and durability. Engineered for protection against harsh conditions, this switchgear boasts a high degree of safety and compliance with international standards. The meticulous design includes features that allow for easy installation and maintenance, making it ideal for both new constructions and retrofitting projects. With a particular focus on optimising performance and minimising risk, this product stands out as a preferred choice for professionals seeking quality and reliability in their operational needs.
Designed to support a wide range of applications with ease of adaptation
Offers superior protection against environmental factors with an IP65 rating
Equipped with temperature rise data for optimal heat dissipation
Features a sealable cover, enhancing safety and preventing unauthorized access
Constructed to ensure compliance with major international safety and quality standards
Utilises a lightweight yet sturdy plastic material for longevity
Allows for front cable entry, simplifying installation processes
Integrates a mechanical impact resistance rating of IK10 for added durability
Supports outdoor use, ensuring performance in varied operational settings
Facilitates easy access for maintenance, promoting long-term reliability
Related links
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 175 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 175 mm x 187.5
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 175 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 175 mm x 421 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x
