Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 150 mm x
- RS Stock No.:
- 241-044
- Mfr. Part No.:
- 031436 CI44E-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€250.76
(exc. VAT)
€308.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.76 |
*price indicative
- RS Stock No.:
- 241-044
- Mfr. Part No.:
- 031436 CI44E-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 150mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Weight | 2.71kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 150mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Weight 2.71kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- FI
The Eaton innovative enclosure from Eaton is engineered to meet the highest standards of safety and durability. Designed for versatility in a variety of applications, it features an insulated construction that enhances protection and reliability. The Eaton xEnergy Safety Ci series merges functionality with robust design elements, making it suitable for both indoor and outdoor environments. With its compact dimensions and well-thought-out features, it not only facilitates effective space utilisation but also ensures ease of installation. The enclosure boasts advanced UV resistance along with exceptional corrosion and chemical resistance, guaranteeing prolonged service life even in challenging conditions. Enjoy peace of mind knowing that your equipment is housed in a top-tier enclosure that prioritises safety, functionality, and performance.
Engineered with UV resistance for longevity in outdoor applications
Compact design supports efficient space management
Made from halogen-free materials for enhanced safety
Provides superior mechanical impact protection to ensure reliability
Offers integrated pressure-relief mechanisms for short-circuit safety
Features metric knockouts for flexible cable management
Designed for ease of installation with wall mounting options
Provides a high degree of protection with an IP65 rating
Suitable for a wide range of temperatures, accommodating various environments
Includes optional cover/door types for customisation
Related links
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
