Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x
- RS Stock No.:
- 252-878
- Mfr. Part No.:
- 194614 CI44E-125-RAL7035
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€246.66
(exc. VAT)
€303.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.66 |
*price indicative
- RS Stock No.:
- 252-878
- Mfr. Part No.:
- 194614 CI44E-125-RAL7035
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 150mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 62208, EN 61439-2, RoHS | |
| Weight | 2.67kg | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 150mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Standards/Approvals EN 62208, EN 61439-2, RoHS | ||
Weight 2.67kg | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci enclosure is designed to deliver optimal performance in low voltage applications. With an insulated design, it guarantees high reliability while allowing for easy installation and maintenance. Its robust construction, featuring corrosion-resistant materials, ensures durability even in challenging environments. The enclosure is equipped with comprehensive knockouts and fixing straps for effortless wall mounting, providing flexibility in your electrical installations. Furthermore, its elegant light grey finish (RAL 7035) adds a professional touch, making it suitable for various settings. Advanced protection mechanisms, including an integrated pressure relief system, enhance safety during operation, making this enclosure a trusted choice for engineers and installers alike.
Robust insulated enclosure for enhanced safety and durability
Comprehensive knockouts facilitate straightforward electrical connections
Integrated pressure-relief mechanism safeguards against short circuits
Corrosion-resistant materials ensure longevity in harsh environments
Light grey finish adds a professional appearance to installations
Designed for wall mounting with included fixing straps
Suitable for both indoor and outdoor applications
Offers a degree of protection rated at IP65 for robust performance
Compatible with a wide range of electrical components and systems
Temperature-resistant design to withstand a broad range of environmental conditions
Related links
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 500 mm x
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 250 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm
