Schneider Electric SEA9DE Series Grey Steel Enclosure, IP3X, 300 x 273 x 117mm
- RS Stock No.:
- 244-924
- Mfr. Part No.:
- SEA9DE16
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€118.14
(exc. VAT)
€145.31
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €118.14 |
**price indicative
Related links
- Schneider Electric SEA9DE Series Grey Steel Enclosure, IP3X
- Schneider Electric PanelSet S3D Series Grey Steel Enclosure...
- Facom One Touch Plastic Tool Box, 603 x 273 x 603mm
- StarTech.com 16 Port USB 3.0 USB A Hub 368 x 273 x 98mm
- Schneider Electric PanelSet S3D Series Grey Steel General Purpose...
- Schneider Electric NSYT Series Grey Galvanised Steel Enclosure...
- Schneider Electric Grey Plastic Vent Grille 137 x 117mm
- Schneider Electric Filter Fan IP54, 49 x 117mm