StarTech.com 16 Port USB 3.0 USB Hub, Terminal Connector Powered, 308 mm 4 mm 130mm

Subtotal (1 unit)*

€637.76

(exc. VAT)

€784.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€637.76

*price indicative

RS Stock No.:
277-9779
Mfr. Part No.:
5G16AINDS-USB-A-HUB
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Hub

Number of USB Ports

16

USB Specification

USB 3.0

Power Source

Terminal Connector

Network Connection Type

USB

Standards/Approvals

RoHS

Depth

308mm

Width

130mm

Height

4mm

Non Compliant

COO (Country of Origin):
TW

StarTech.com USB Hub, 16 USB Ports, USB 3.0 Specification - 5G16AINDS-USB-A-HUB


This USB hub is designed to expand a single USB connection into multiple downstream ports for dense device environments. It operates using a USB Interface and accepts an external power feed via a Terminal connector to support simultaneous connections. The unit conforms to RoHS standards and uses USB 3.0 technology to provide higher data throughput suitable for industrial and commercial installations.

Features and Benefits:


• Sixteen USB A ports for connecting many devices simultaneously
• USB 3.0 signalling for increased transfer rates and throughput
• Terminal connector power input to support sustained loads
• RoHS compliance minimises restricted substance usage
• Low-profile 0.4 cm height for Compact shelf or enclosure mounting

Applications


• Suitable for connecting multiple peripherals in automation control racks
• Ideal for USB-based signage and kiosk deployments
• Used with network devices requiring bulk USB connections
• Can be used for device provisioning and mass data transfer stations

How is power supplied to support many connected devices?


Power is delivered through a Terminal connector Interface enabling an external supply to provide stable current for multiple Active ports.

What form factor considerations affect rack or enclosure installation?


The hub has a shallow vertical profile and is narrow in width, allowing installation in confined horizontal spaces and mounting behind panels where depth and height are limited.

Which Interface standard governs data compatibility with host systems?


The hub uses USB 3.0 signalling to maintain backward compatibility with USB hosts while offering higher-speed links for compatible devices.

Does the product meet environmental material restrictions?


The design complies with RoHS directives, ensuring materials avoid specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy