Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 150 mm
- RS Stock No.:
- 248-301
- Mfr. Part No.:
- 017527 CI43-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€149.84
(exc. VAT)
€184.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.84 |
*price indicative
- RS Stock No.:
- 248-301
- Mfr. Part No.:
- 017527 CI43-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 250mm | |
| External Length | 150mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 62208 EN 61439-2 | |
| Weight | 1.72kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 250mm | ||
External Length 150mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Standards/Approvals EN 62208 EN 61439-2 | ||
Weight 1.72kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV systems are engineered to offer exceptional protection in low voltage switchgear applications. Featuring an insulated enclosure that is both robust and innovative, its dimensions ensure a seamless fit in various settings, facilitating optimal performance. This product introduces advanced safety features, including a sealable cover and a pressure-relief mechanism designed to protect against short-circuits. Constructed to withstand harsh environmental conditions, it is suitable for outdoor usage and exhibits excellent resistance to corrosion. With a range of certifications, it meets high industry standards, ensuring reliability and compliance. Tailored for versatility, this product can accommodate future extensions and is easy to mount, making it an ideal choice for panel builders and contractors alike.
Insulated and corrosion-resistant materials enhance durability
Designed for seamless integration into existing infrastructure
Pressure-relief mechanism ensures added safety during operation
Compatible with outdoor conditions and designed to withstand saline spray
Temperature-resistant components extend operational longevity
Facilitates easy access with a sealable cover
Robust construction supports multiple modular spacings
Compliant with both RoHS and EN standards for peace of mind
Designed with a stylish grey finish that blends into various environments
Related links
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 250 mm x
