Eaton Eaton Moeller Series Light Grey, Black Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 100 mm x 181
- RS Stock No.:
- 251-580
- Distrelec Article No.:
- 150-69-851
- Mfr. Part No.:
- 206882 CI-K2-100-TS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.30
(exc. VAT)
€44.65
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.30 |
*price indicative
- RS Stock No.:
- 251-580
- Distrelec Article No.:
- 150-69-851
- Mfr. Part No.:
- 206882 CI-K2-100-TS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 100mm | |
| External Width | 100mm | |
| External Length | 181mm | |
| IP Rating | IP65 | |
| Colour | Light Grey, Black | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Weight | 345g | |
| Standards/Approvals | UL94: VO/1.5 mm thickness, UL94: HB, IEC/EN 60529, EN/IEC 60529, DIN EN 62208 | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 100mm | ||
External Width 100mm | ||
External Length 181mm | ||
IP Rating IP65 | ||
Colour Light Grey, Black | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Weight 345g | ||
Standards/Approvals UL94: VO/1.5 mm thickness, UL94: HB, IEC/EN 60529, EN/IEC 60529, DIN EN 62208 | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure from Eaton offers optimal protection and functionality for a variety of applications. Designed with a robust plastic structure, it ensures durability while maintaining a lightweight profile ideal for easy installation. The enclosure supports a wide temperature range, making it suitable for both indoor and outdoor use in diverse environments. With its compliance to rigorous standards such as IEC and UL, this product guarantees reliability and safety, especially for panel builders who require precise specifications for their electrical systems. Additionally, its practical design includes features like chemical resistance and excellent electromagnetic compatibility, ensuring that it meets the diverse needs of modern electrical installations. This enclosure not only enhances operational efficiency but also provides peace of mind, making it a must-have for professionals looking for high-quality protective solutions.
Robust design that protects against environmental elements
Lightweight structure facilitates easy handling and installation
Wide operating temperature range accommodates various applications
Excellent electromagnetic compatibility for reliable performance
Designed to support varying degrees of electrical requirements
Chemical resistance ensures durability in challenging conditions
Compliance with international standards for safety assurance
Modern aesthetic enhances the visual appeal of installations
Related links
- Eaton Eaton Moeller Series Light Grey IP65 100 mm x 181
- Eaton Eaton Moeller Series Black IP65 100 mm x 181
- Eaton Eaton Moeller Series Black IP65 145 mm x 181
- Eaton Eaton Moeller Series Black IP65 125 mm x 240
- Eaton Eaton Moeller Series Black IP65 125 mm x 280
- Eaton Eaton Moeller Series Black IP65, 100 mm x 181 mm x 100 mm
- Eaton CI-K Series Black IP30 100 mm x 181 mm x 100
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
