Eaton Eaton Moeller Series Black, Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 145 mm x 181
- RS Stock No.:
- 251-583
- Mfr. Part No.:
- 206894 CI-K2-145-M
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.59
(exc. VAT)
€51.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.59 |
*price indicative
- RS Stock No.:
- 251-583
- Mfr. Part No.:
- 206894 CI-K2-145-M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 145mm | |
| External Width | 100mm | |
| External Length | 181mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Mounting plate | Yes | |
| Weight | 560g | |
| Standards/Approvals | UL94:HB, UL94, IEC/EN 60529, IEC 60068-2-11, DIN EN 62208 | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 145mm | ||
External Width 100mm | ||
External Length 181mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Mounting plate Yes | ||
Weight 560g | ||
Standards/Approvals UL94:HB, UL94, IEC/EN 60529, IEC 60068-2-11, DIN EN 62208 | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K insulated enclosure is a premium protective solution designed to keep electrical components safe. Measuring 160x100x145 mm, this model features a robust design that adheres to stringent industry standards. Its halogen-free construction guarantees environmental sustainability, while its high degree of protection (IP65) ensures reliable operation in demanding conditions. Whether used for switchgear applications or as a general-purpose enclosure, this unit is expertly crafted to provide exceptional durability and functionality. The carefully considered design includes a mounting plate and optimised dimensions for seamless integration into existing systems, making it a valuable addition to any panel builder's toolkit. Designed for ease of installation, this enclosure combines resilience with versatile performance, catering to a wide array of electrical protection needs.
Halogen-free construction for safer environmental practices
High IP65 rating ensures protection against dust and water ingress
Robust design supports temperature ranges from -40 to 120 °C
Impact resistance rated at IK06, providing reliable durability
Suitable for mounting and can accommodate various cabling needs
Radiated heat dissipation capacity of 185 W for efficient thermal management
Chemical-resistant materials ensure longevity and resilience in harsh environments
Designed with push-through cable entry for hassle-free installation
Related links
- Eaton Eaton Moeller Series Black IP65 145 mm x 181
- Eaton Eaton Moeller Series Light Grey IP65 100 mm x 181
- Eaton Eaton Moeller Series Black IP65 100 mm x 181
- Eaton Eaton Moeller Series Black IP65 125 mm x 240
- Eaton Eaton Moeller Series Black IP65 125 mm x 280
- Eaton Eaton Moeller Series Light Grey IP65, 145 mm x 181 mm x 100 mm
- Eaton CI Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK06, 160 mm x 100 mm x 100 mm
- Eaton Eaton Moeller Series Grey IP65, 145 mm x 181 mm x 100 mm
