Eaton xEnergy Safety Series Transparent General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- RS Stock No.:
- 252-783
- Mfr. Part No.:
- 194598 CI44-S60-400/3-8D02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€617.84
(exc. VAT)
€759.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €617.84 |
*price indicative
- RS Stock No.:
- 252-783
- Mfr. Part No.:
- 194598 CI44-S60-400/3-8D02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Weight | 7.02kg | |
| Standards/Approvals | RoHS conform | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Weight 7.02kg | ||
Standards/Approvals RoHS conform | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure is designed for optimal protection and functionality in low-voltage applications. This robust enclosure houses multiple components while ensuring a high level of safety and ease of access. Featuring a transparent cover, it allows for quick visual verification of the internal mechanisms without compromising safety. The enclosures versatility accommodates various panel configurations and is ideal for environments demanding reliable performance. With a sleek design that prioritizes space efficiency, the xEnergy Safety Ci is engineered for quick installation and maintenance, providing peace of mind in both commercial and industrial settings. Its durable construction enhances longevity, positioned perfectly for use with D02 busbars.
Transparent cover design for easy internal visibility
IP65 rated for superior protection against dust and moisture
Accommodates multiple fused circuits, enhancing operational flexibility
Constructed for durability, ensuring long-term performance
Ergonomically designed for straightforward installation and maintenance
Compatible with D02 busbar systems to streamline configurations
Robust safety features to prevent accidents in high-demand environments
Related links
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Transparent Lid Plastic General Purpose Enclosure 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 500 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
