Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 250 mm
- RS Stock No.:
- 252-875
- Mfr. Part No.:
- 194605 CI43-S60-630/3-4D02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€582.89
(exc. VAT)
€716.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.89 |
*price indicative
- RS Stock No.:
- 252-875
- Mfr. Part No.:
- 194605 CI43-S60-630/3-4D02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 250mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Standards/Approvals | RoHS conform | |
| Weight | 100kg | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 250mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Standards/Approvals RoHS conform | ||
Weight 100kg | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure is engineered to provide a robust and reliable solution for low voltage switchgear applications. Designed for safety and efficiency, this innovative product integrates seamlessly into existing systems, enhancing operational reliability while ensuring compliance with industry standards. Featuring a transparent lid for visibility, the fuse enclosure boasts exceptional protection with an IP65 rating, safeguarding internal components from dust and moisture. Crafted for easy installation and maintenance, this unit is ideal for various applications, providing peace of mind through its robust functionality and superior build quality. With its sleek D02 design, it offers maximum space efficiency and is suitable for residential and industrial environments alike, making it an essential component for modern electrical installations.
Robust construction ensures longevity and reliability in demanding environments
IP65 rating provides outstanding protection against dust and water ingress
Transparent cover allows for easy visual inspection of fuses
Designed for seamless integration with existing busbar systems
Compact dimensions maximise space efficiency in installations
Rated operational current ensures dependable performance in various applications
Features full-area knockouts for versatile installation options
Includes touch protection cover for increased safety during maintenance
Equipped with a carrier for neutral and protective earth for convenience
Related links
- Eaton xEnergy Safety Series Transparent Lid Plastic General Purpose Enclosure 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Transparent General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Red IP65, 375 mm x 225 mm x 250 mm
