Eaton Eaton Moeller Series Black, White Plastic General Purpose Enclosure, IP65, 145 mm x 181 mm x 100 mm
- RS Stock No.:
- 254-908
- Mfr. Part No.:
- 255922 CI-K2-T3-5-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.10
(exc. VAT)
€45.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.10 |
*price indicative
- RS Stock No.:
- 254-908
- Mfr. Part No.:
- 255922 CI-K2-T3-5-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 145mm | |
| External Length | 181mm | |
| External Width | 100mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | Eaton Moeller | |
| Weight | 450g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 145mm | ||
External Length 181mm | ||
External Width 100mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series Eaton Moeller | ||
Weight 450g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K insulated enclosure offers a robust and well-engineered solution for protecting your electrical components. Designed to accommodate T3-5 devices, this enclosure measures 181x100x100 mm, making it a compact yet spacious option for various applications. With an emphasis on safety and compliance, it meets stringent CE and UKCA standards, ensuring reliability in a diversity of settings. The enclosure's thoughtful design includes a degree of protection rated NEMA 12 and IP65, safeguarding your equipment from dust and water ingress. Constructed from durable plastic, it not only provides excellent insulation but also promotes longevity in demanding environments. The CI-K series reflects Eaton's commitment to quality, making it a preferred choice for panel builders and electrical engineers alike.
Meets CE and UKCA compliance for regulatory assurance
Compact dimensions allow for versatile installation options
Designed for use with T3-5 devices, providing compatibility
Rated NEMA 12 and IP65 for superior protection against environmental factors
Constructed from durable plastic, ensuring long-lasting performance
Thermal stability verified to uphold safety standards
Electromagnetic compatibility is prioritised for uninterrupted functionality
Offers design versatility suitable for various applications
Supports efficient heat dissipation for optimal performance
Related links
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Grey IP65, 145 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65 IK10, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Light Grey IP65, 145 mm x 181 mm x 100 mm
