Eaton Eaton Moeller Series Black, Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 145 mm x 181

Subtotal (1 unit)*

€41.59

(exc. VAT)

€51.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.59

*price indicative

RS Stock No.:
255-822
Mfr. Part No.:
229307 CI-K2H-145-M
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

145mm

External Width

100mm

External Length

181mm

IP Rating

IP65

Colour

Black, Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

Eaton Moeller

Weight

533g

Standards/Approvals

UL94:HB, DIN EN 62208, IEC 60068-2-11, IEC/EN 60529, UL94:VO

IK Rating

IK06

COO (Country of Origin):
GB
The Eaton Moeller series CI-K insulated enclosure is designed to provide robust protection for electrical installations. Its compact dimensions of 160x100x145 mm make it ideal for a variety of applications, allowing for easy integration into panel builds and installations. Crafted from durable materials, this enclosure is engineered to withstand diverse environmental conditions, ensuring that your components remain secure and functional. Designed to meet stringent safety standards, it offers excellent resistance to impacts, UV radiation, and thermal variations. The thoughtful design features knockouts for cable entry and a mounting plate for simplified installation, making it suitable for emergency stop systems and other essential electrical functions. With innovative solutions like corrosion resistance and high ingress protection, this enclosure doesn't just promise performance it delivers reliability and peace of mind.

Designed for both indoor and outdoor use, ensuring versatility in application

Robust design meets high impact resistance standards, preventing damage in demanding environments

IP65 rating protects against dust and water ingress, prolonging the lifecycle of installed equipment

Compatible with various mounting options, allowing for flexible installation scenarios

Constructed from materials resistant to chemicals and environmental factors, enhancing durability

Features convenient metric cable entry knockouts, enabling smooth installation

Light grey colour with RAL 7035 offers a modern aesthetic for any installation

Suitable for ambient temperatures ranging from -25 °C to 70 °C, accommodating diverse climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy