Eaton xEnergy Safety Ci Series Yellow, Red Plastic General Purpose Enclosure, IP65, 750 mm x 275 mm x 375 mm
- RS Stock No.:
- 258-424
- Mfr. Part No.:
- 271530 NZM3-XCI48-TVDVR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,157.95
(exc. VAT)
€1,424.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,157.95 |
*price indicative
- RS Stock No.:
- 258-424
- Mfr. Part No.:
- 271530 NZM3-XCI48-TVDVR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 750mm | |
| External Length | 275mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Yellow, Red | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | xEnergy Safety Ci | |
| Weight | 13.64kg | |
| Standards/Approvals | IEC, RoHS | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 750mm | ||
External Length 275mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Yellow, Red | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series xEnergy Safety Ci | ||
Weight 13.64kg | ||
Standards/Approvals IEC, RoHS | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MCCB enclosure is specifically engineered for safety and reliability in low-voltage switchgear applications. Designed with an insulated enclosure measuring 750mm in height, 375mm in width, and 275mm in depth, it accommodates NZM size 4 components seamlessly.
Integrates seamlessly with emergency stop configurations for immediate response
Service friendly with provision for retrofitting additional conductors
Includes a comprehensive set of functional parts for straightforward installation
Compatible with multiple pole configurations for versatile use
Related links
- Eaton xEnergy Safety Ci Series Black IP65, 750 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Ci Series Yellow IP65, 375 mm x 175 mm x 250 mm
- Eaton xEnergy Safety Ci Series Red IP65, 500 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Yellow IP65 IK08, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Red IP65, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 500 mm x 225 mm x 375 mm
