Eaton xEnergy Safety Ci Series Yellow, Red Plastic General Purpose Enclosure, IP65, 375 mm x 175 mm x 250 mm
- RS Stock No.:
- 259-938
- Mfr. Part No.:
- 271528 NZM1-XCI43-TVDVR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€557.57
(exc. VAT)
€685.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €557.57 |
*price indicative
- RS Stock No.:
- 259-938
- Mfr. Part No.:
- 271528 NZM1-XCI43-TVDVR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 175mm | |
| External Width | 250mm | |
| IP Rating | IP65 | |
| Colour | Yellow, Red | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | IEC, RoHS | |
| Weight | 4.1kg | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 175mm | ||
External Width 250mm | ||
IP Rating IP65 | ||
Colour Yellow, Red | ||
Hazardous Area Certification No | ||
Series xEnergy Safety Ci | ||
Standards/Approvals IEC, RoHS | ||
Weight 4.1kg | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MCCB enclosure is engineered for optimal safety and reliability in low-voltage switchgear applications. With a robust insulated enclosure measuring 375x250x175mm, this product is designed to provide effective protection against electrical hazards. Featuring a degree of protection rated at IP65, it guarantees durability even in challenging environments.
Compatible with a range of circuit breakers
Fitted with rotary handles for streamlined operation in emergency situations
Supports retrofitting of a fifth conductor
Three pole or four pole configuration provides flexibility to meet different requirements
Related links
- Eaton xEnergy Safety Ci Series Yellow IP65 IK08, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Red IP65, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 375 mm x 175 mm x 250 mm
- Eaton xEnergy Safety Ci Series Black IP65, 375 mm x 225 mm x
- Eaton xEnergy Safety Ci Series Yellow IP65, 750 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Ci Series Red IP65, 250 mm x 175 mm x 187.5 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Red IP65, 280 mm x 160 mm x 200 mm
