Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 34 mm x 58 mm x 64 mm
- RS Stock No.:
- 501-834
- Mfr. Part No.:
- 01060603
- Manufacturer:
- Rose
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 186 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 501-834
- Mfr. Part No.:
- 01060603
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 34mm | |
| External Width | 64mm | |
| External Length | 58mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | Maritime, UL | |
| Shielding | Unshielded | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Standards/Approvals | UL508 | |
| Weight | 140g | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 34mm | ||
External Width 64mm | ||
External Length 58mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification Maritime, UL | ||
Shielding Unshielded | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Standards/Approvals UL508 | ||
Weight 140g | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
ROSE Grey Aluminium Enclosure, 64mm Height, 58mm Width - Aluminium Standard Series - 01060603
Looking for a general-purpose storage solution for electrical components? Choose this enclosure from ROSE. It's made of die-cast aluminium, so it offers good protection against corrosion and impact. The polyurethane (PU) gasket provides a tight seal to prevent contaminants from interfering with your sensitive equipment. This unit has compact dimensions of 64 (height) x 58 (width) x 34mm (depth), making it a good choice for storing small items like switches and push buttons.
Features & Benefits
• Light weight of 177g to minimise strain on the mounting surface
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Designed for mounting on a DIN rail or fixing plate for versatile installation
• Meets UL 508A safety standards for industrial control panels
• Supplied with stainless steel fixing screws for securing the lid in place to prevent tampering
Applications
• Traffic control
• Mechanical engineering
• Industrial automation
• Telecommunications industry
Can this enclosure withstand extreme temperatures?
Yes, thanks to its broad operating temperature range of -40°C to +90°C, this enclosure is suitable for use in a variety of demanding environments.
Related links
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34 mm x 98 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34 mm x 150 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34.5 mm x 115 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34.5 mm x 185.5 mm x 64 mm
- RS PRO Silver Silver Lid Aluminium Enclosure IK09, 34 mm x 58 mm x 64 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure IK09, 64 mm x 34 mm x 58 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure 34 mm x 58 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 360 mm x 120 mm
