Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 34 mm x 98 mm x 64 mm

Subtotal (1 unit)*

€23.09

(exc. VAT)

€28.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.09

*price indicative

RS Stock No.:
506-918
Mfr. Part No.:
01061003
Manufacturer:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Enclosure

Body Material

Aluminium

External Height

34mm

External Width

64mm

External Length

98mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

Maritime, UL

Series

Aluminium Standard

Number of Knockouts

0

Weight

200g

Standards/Approvals

UL508

IK Rating

IK09

Transparent Door

No

Gasket Material

PUR

COO (Country of Origin):
DE

ROSE Aluminium Enclosure, 64mm Height, 34mm Depth - Aluminium Standard Series - 01061003


Looking for a versatile enclosure to house electronic and mechanical parts? Choose this grey enclosure from ROSE. Its die-cast aluminium material is resistant to impact and corrosion for use in heavy-duty environments. Thanks to its IP66 (ingress protection) rating, it's dust-tight and protected against high-pressure water jets. Its compact dimensions of 64 (height) x 98 (width) x 34mm (depth) make it suitable for storing small electronic devices.

Features & Benefits


• Polyurethane (PU) gasket ensures a tight seal against contaminants

• Can be mounted on a DIN rail or a mounting plate for flexible installation

• Wide operating temperature range of -40°C to +90°C for use in demanding environments

• Light weight of 0.236kg ensures minimal strain on your mounting surface

Applications


• Cable management

• Traffic control applications

• Printed circuit boards (PCBs)

• Power plants

Is this enclosure protected against tampering?


This enclosure comes with a lid that you can secure in place using the included stainless steel captive screws. This prevents unauthorised personnel from accessing the contents of the enclosure and tampering with your equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy