RS PRO Grey Transparent Lid Fibreglass Enclosure, IP66, IK10, 150 mm x 185 mm x 130 mm

Subtotal (1 unit)*

€243.79

(exc. VAT)

€299.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€243.79

*price indicative

RS Stock No.:
507-977
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Fibreglass

External Height

150mm

External Width

130mm

External Length

185mm

IP Rating

IP66

Lid Colour

Transparent

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Standards/Approvals

RoHS

IK Rating

IK10

RoHS Status: Exempt

RS PRO Fibreglass Enclosures With Transparent Lid, IP66


This range of two-part, modular, fibreglass enclosures with transparent lids from RS PRO features a selection of high quality enclosures for housing electrical components, with various sizes available. The enclosures are manufactured with durable fibreglass with an IP66 rating, offering an excellent level of protection with high temperature and chemical resistance. The fibreglass construction also ensures protection against most oils, acids, bases and salts as well as being self extinguishing, making them ideal for use in industrial environments. The enclosures include transparent lids that provide visibility of internal components which is ideal for troubleshooting without having to completely open the enclosure.

Features and benefits


• Transparent lid with visibility to internal components

• Two-part, modular, glass fibre enclosures offering excellent protection

• Removable chassis plates included

• Self extinguishing, resistant to ozone, most oils, acids, bases and salts

• Temperature range -50°C to +160°C

Application


Due to their versatile properties, fibreglass enclosures are excellent for protecting electrical components in an industrial environment. The combination of fibreglass construction with transparent lid makes them perfect for housing DIN rail mounting components and PCB (printed circuit boards). These types of enclosures are commonly used in applications such as:

• Switches

• Sensors

• Lighting

• Key pads

• Circuits

Can this enclosure be used outdoors?


This enclosure offers excellent protection of internal components from dust and water, both indoors and outdoors.

What is the IP rating?


The IP (ingress protection) rating refers to the level of protection that the enclosure provides from solids and liquids, with the first digit indicating solids and the second digit indicating liquids. This enclosure features an IP rating of IP66, ensuring protection against dust and water entering the enclosure.

Benefits of fibreglass


Fibreglass is a highly versatile material that offers excellent protective qualities including high temperature and chemical resistance, as well as being self-extinguishing and economical. Fibreglass is used in a wide range of applications and offers outstanding protection both indoors and outdoors.

Note

Makrolon® is a regd. Trade mark of Bayer AG Leverkusen.
The external dimensions stated are with the lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy