RS PRO Grey Grey Lid Fibreglass Enclosure, IP67, IK10, 175 mm x 185 mm x 300 mm
- RS Stock No.:
- 508-009
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€240.16
(exc. VAT)
€295.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.16 |
*price indicative
- RS Stock No.:
- 508-009
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Fibreglass | |
| Product Type | Enclosure | |
| External Height | 175mm | |
| External Width | 300mm | |
| External Length | 185mm | |
| IP Rating | IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Fibreglass | ||
Product Type Enclosure | ||
External Height 175mm | ||
External Width 300mm | ||
External Length 185mm | ||
IP Rating IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
RS PRO Reinforced Glass Fibre Front Box Enclosures
These RS PRO Enclosures are made from grey hot moulded fibre glass reinforced polyester which is dyed in mass. The bases are complete with M4 threaded inserts allow for fixing mounting plates or frames. ;These enclosures give you with security for both operators and equipment providing insulation and protection to I 67 (IED 60529 and EN 60529). Protection IK 10 against external mechanical impacts (EN 62262 and IEC 62262). Designed with versatility and durability in mind these enclosures are for demanding environments, are corrosion resistant, maintenance free and RoHS compliant.
Features and Benefits
Additional Features
Ingress protection (EN 60529) IP67;Impact resistant (EN 62262) IK 10;Short-term temperature range -50°C to 150°C with cover;Continuous temperature range -40°C to 70°C with cover;Insulated – rated insulation voltage Ui=1000 V;Colour light grey RAL 7035;PUR gasket;Glow wire testing (IEC 695-2-1) Self-extinguishing (PC) 960°C;Halogen free;UV resistant UL 508 720 hours in Wealtherometer;Good chemical resistance
Applications
These RS PRO enclosures are versatile and can be used for a whole host of different uses and general purposes, their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the versatile properties, these fibreglass enclosures are excellent for protecting electrical components in an industrial environment.
Standards
IP67, IK10
Related links
- RS PRO Grey Grey Lid Fibreglass Enclosure IK10, 175 mm x 300 mm x 300 mm
- RS PRO Grey Grey Lid Fibreglass Enclosure IK10, 175 mm x 300 mm x 370 mm
- RS PRO Grey Transparent Lid Fibreglass Enclosure IK10, 185 mm x 300 mm x 175 mm
- RS PRO Grey Transparent Lid Fibreglass Enclosure IK10, 175 mm x 372 mm x 302 mm
- RS PRO Grey Grey Lid Polyester Enclosure IK10, 130 mm x 150 mm x 185 mm
- RS PRO Grey Transparent Lid Fibreglass Enclosure IK10, 150 mm x 185 mm x 130 mm
- RS PRO Grey Transparent Lid Fibreglass Enclosure IK10, 300 mm x 300 mm x 175 mm
- Weidmüller TBF Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK08, 488 mm x 302 mm x 175 mm
