Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 165 mm x 182 mm x 180 mm
- RS Stock No.:
- 832-497
- Mfr. Part No.:
- 10940701
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.16 |
*price indicative
- RS Stock No.:
- 832-497
- Mfr. Part No.:
- 10940701
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polystyrene | |
| External Height | 165mm | |
| External Length | 182mm | |
| External Width | 180mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TK PS | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polystyrene | ||
External Height 165mm | ||
External Length 182mm | ||
External Width 180mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TK PS | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
Spelsberg TK-PS IP66 Enclosure without Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Features and Benefits:
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
Related links
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 84 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 63 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 111 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 90 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 63 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 84 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 90 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 111 mm x 182 mm x 180 mm
