Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure, IP66, IK07, 63 mm x 182 mm x 180 mm
- RS Stock No.:
- 533-7751
- Mfr. Part No.:
- 10601301
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€31.04
(exc. VAT)
€38.18
(inc. VAT)
In Stock
- 40 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.04 |
*price indicative
- RS Stock No.:
- 533-7751
- Mfr. Part No.:
- 10601301
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 63mm | |
| External Length | 182mm | |
| External Width | 180mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TK PS | |
| Standards/Approvals | cULus | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 63mm | ||
External Length 182mm | ||
External Width 180mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TK PS | ||
Standards/Approvals cULus | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
Related links
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 63 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 63 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 84 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 90 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure IK07, 111 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 165 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 111 mm x 182 mm x 180 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 84 mm x 182 mm x 180 mm
