Fibox CARDMASTER Grey Polycarbonate Enclosure 122 mm, 257 mm, 219 mm
- RS Stock No.:
- 738-9158
- Mfr. Part No.:
- PC 25/22-C3 ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€83.51
(exc. VAT)
€102.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.51 |
*price indicative
- RS Stock No.:
- 738-9158
- Mfr. Part No.:
- PC 25/22-C3 ENCLOSURE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 122mm | |
| External Length | 257mm | |
| External Width | 219mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Series | CARDMASTER | |
| Standards/Approvals | EN 60529/EN 62262 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 122mm | ||
External Length 257mm | ||
External Width 219mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Series CARDMASTER | ||
Standards/Approvals EN 60529/EN 62262 | ||
- COO (Country of Origin):
- FI
CARDMASTER Polycarbonate Enclosures - IP65
The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.
RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)
Note
The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.
Standards
EN 62208: 2003 (50298: 1998). EN 60950. GostR.
Related links
- Fibox CARDMASTER Grey Polycarbonate Enclosure 156 mm 219 mm
- Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure IK07 280 mm, 219 mm
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure IK07 156 mm 219 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 108 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 95 mm 260 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 90 mm 185 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 129 mm 260 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 119 mm 185 mm
