Bopla Flanged Bocube Series Polycarbonate General Purpose Enclosure, IP68, IP66, 40 mm x 113 mm x 80 mm
- RS Stock No.:
- 218-8461
- Mfr. Part No.:
- 96012145 B 100804 PC-V0-7035
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 218-8461
- Mfr. Part No.:
- 96012145 B 100804 PC-V0-7035
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Width | 80mm | |
| External Length | 113mm | |
| IP Rating | IP68, IP66 | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Width 80mm | ||
External Length 113mm | ||
IP Rating IP68, IP66 | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of polycarbonate UL 94 V0 material and single-coloured.
IP66, 68 degree of protection
Related links
- Bopla Flanged Bocube Series Grey IP68 113 mm, 80 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 113
- Bopla Flanged Bocube Series Graphite Grey IP66, IP68 40
- Bopla Flanged Bocube Series Light Grey IP66 113 mm, 80
- Bopla Flanged Bocube Series Grey IP66, IP68 40
- Bopla Flanged Bocube Series Grey IP66
- Bopla Flanged Bocube Series Grey IP66 239 mm, 300 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 113 mm, 80 mm
