Bopla Flanged Bocube Series Grey, Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP68, 40

Subtotal (1 unit)*

€36.78

(exc. VAT)

€45.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.78

*price indicative

RS Stock No.:
218-8471
Mfr. Part No.:
96023145 B 140804 PC-V0-G-7035
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

40mm

External Width

80mm

External Length

151mm

IP Rating

IP66, IP68

Lid Colour

Crystal Clear

Colour

Grey, Light Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

Bocube

Standards/Approvals

UL 94 V0

Transparent Door

Yes

Gasket Material

Foam, Polyurethane Seal

COO (Country of Origin):
RO
The Bopla Bocub enclosures of ABS material and single-coloured.

IP66, 68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy