Bopla Flanged Bocube Series Graphite Grey, Grey ABS General Purpose Enclosure, IP66, IP68, 40 mm x 151 mm x 80 mm
- RS Stock No.:
- 218-8479
- Mfr. Part No.:
- 96033144 B 140804 ABS-7024
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€29.96
(exc. VAT)
€36.85
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.96 |
*price indicative
- RS Stock No.:
- 218-8479
- Mfr. Part No.:
- 96033144 B 140804 ABS-7024
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 80mm | |
| External Length | 151mm | |
| IP Rating | IP66, IP68 | |
| Colour | Graphite Grey, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Gasket Material | Foam, Polyurethane Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 80mm | ||
External Length 151mm | ||
IP Rating IP66, IP68 | ||
Colour Graphite Grey, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Gasket Material Foam, Polyurethane Seal | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of ABS material and single-coloured.
IP66, 68 degree of protection
Related links
- Bopla Flanged Bocube Series Graphite Grey IP66 40 mm x
- Bopla Flanged Bocube Series Graphite Grey IP66
- Bopla Flanged Bocube Series Graphite Grey IP66 40 mm x 271 mm x 170 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 40 mm x 113 mm x 80
- Bopla Flanged Bocube Series Graphite Grey IP66 120 mm x 239 mm x
- Bopla Flanged Bocube Series Graphite Grey Grey Lid Polycarbonate Enclosure IP66 90 mm x 151 mm x 125 mm
- Bopla Flanged Bocube Series Light Grey Light Grey Lid ABS General Purpose Enclosure IP68, 40 mm x 151 mm x 80 mm
- Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure IP66, 60 mm x 151 mm x 80 mm
