Bopla Flanged Bocube Series Graphite Grey, Grey Grey Lid ABS General Purpose Enclosure, IP66, IP68, 120 mm x 239 mm x
- RS Stock No.:
- 218-8484
- Mfr. Part No.:
- 96038564 B 233012 ABS-7024
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€117.94
(exc. VAT)
€145.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.94 |
*price indicative
- RS Stock No.:
- 218-8484
- Mfr. Part No.:
- 96038564 B 233012 ABS-7024
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 120mm | |
| External Length | 239mm | |
| External Width | 300mm | |
| IP Rating | IP66, IP68 | |
| Colour | Graphite Grey, Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Gasket Material | Foam, Polyurethane Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 120mm | ||
External Length 239mm | ||
External Width 300mm | ||
IP Rating IP66, IP68 | ||
Colour Graphite Grey, Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Gasket Material Foam, Polyurethane Seal | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of ABS material and single-coloured.
IP66, 68 degree of protection
Related links
- Bopla Flanged Bocube Series Graphite Grey IP66 239
- Bopla Flanged Bocube Series Grey IP66 239 mm, 300 mm
- Bopla Flanged Bocube Series Light Grey IP68 239 mm,
- Bopla Flanged Bocube Series Grey IP66, IP68
- Bopla Flanged Bocube Series Graphite Grey IP66 151 mm, 80 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 271 mm, 170 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 113 mm, 80 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 151
