ABS Enclosure, IP66, IP67, Shielded, 82 x 80 x 65mm
- RS Stock No.:
- 219-0004
- Mfr. Part No.:
- AB 080807 ENCLOSURE
- Manufacturer:
- Fibox
Price Each**
€26.70
(exc. VAT)
€32.84
(inc. VAT)
71 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €26.70 |
**price indicative
- RS Stock No.:
- 219-0004
- Mfr. Part No.:
- AB 080807 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Polycarbonate Enclosure IP67 82 x 80 x 65mm
- Fibox Grey ABS Enclosure IP67 160 x 80 x 65mm
- ABS Enclosure IP67 120 x 80 x 55mm
- ABS Enclosure IP67 160 x 80 x 95
- Fibox AB Series Light Grey ABS General Purpose Enclosure IP67 Grey...
- Fibox Grey ABS Enclosure IP67, 82 x 80 x 55mm
- Polycarbonate Enclosure IP67 160 x 80 x 65mm
- Bopla Euromas Series Grey ABS Enclosure Flanged 82 x 80 x 55mm