ABS Enclosure, IP66, IP67, Shielded, 200 x 120 x 75
- RS Stock No.:
- 218-9947
- Mfr. Part No.:
- AB 122008 ENCLOSURE
- Manufacturer:
- Fibox
Price Each**
€41.23
(exc. VAT)
€50.71
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.23 |
**price indicative
- RS Stock No.:
- 218-9947
- Mfr. Part No.:
- AB 122008 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- ABS Enclosure IP67 122 x 120 x 95mm
- ABS Enclosure IP67 120 x 80 x 55mm
- Euronorm II Polycarbonate Enclosure IP67, 200 x 120 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67 200 x 120 x 75mm
- Fibox Grey ABS Enclosure IP67, 200 x 120 x 90mm
- ABS Enclosure IP67 250 x 160 x 90mm
- ABS Enclosure IP67 300 x 230 x 87mm
- ABS Enclosure IP67 82 x 80 x 65mm