RS Better World
Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2 m x 400 mm x 1.6 m
- RS Stock No.:
- 219-9560
- Mfr. Part No.:
- NSYSF2016402DP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,202.91
(exc. VAT)
€6,399.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,202.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9560
- Mfr. Part No.:
- NSYSF2016402DP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 2m | |
| External Width | 1.6m | |
| External Length | 400mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | NSY | |
| Weight | 234kg | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 2m | ||
External Width 1.6m | ||
External Length 400mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series NSY | ||
Weight 234kg | ||
Standards/Approvals IEC 62208 | ||
Transparent Door No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF suitable steel enclosure with mounting plate has 2000 mm height,1600 mm width and 400 mm depth. It has Front, rear and sides accessibility. Without gland plate. 4-point closure system with handle and 5 mm double bar lock
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 500 mm x 1.6 m
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 400 mm x 1 m
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 400 mm x 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.6 m x 600 mm x 800 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.8 m x 400 mm x 400 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 1.4 m x 400
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.4 m x 400 mm x 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 500 mm x 600 mm
