RS Better World
Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2 m x 400 mm x 600 mm
- RS Stock No.:
- 219-9563
- Mfr. Part No.:
- NSYSF20640P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,466.91
(exc. VAT)
€3,034.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,466.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9563
- Mfr. Part No.:
- NSYSF20640P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| Product Type | Enclosure | |
| External Height | 2m | |
| External Width | 600mm | |
| External Length | 400mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | NSY | |
| Weight | 102.34kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
Product Type Enclosure | ||
External Height 2m | ||
External Width 600mm | ||
External Length 400mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series NSY | ||
Weight 102.34kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Transparent Door No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF enclosure with mounting plate has one door. It has 2000 mm height, 600 mm width and 400 mm depth. It has grey colour.
Green premium product
Related links
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1000 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10 2000 mm, 800
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10 2000 mm, 500
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1600 mm
