Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure, IP66, IK07, 291 mm x 88 mm x 241 mm
- RS Stock No.:
- 219-9642
- Mfr. Part No.:
- NSYTBS29248T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€56.62
(exc. VAT)
€69.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.62 |
*price indicative
- RS Stock No.:
- 219-9642
- Mfr. Part No.:
- NSYTBS29248T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 291mm | |
| External Length | 88mm | |
| External Width | 241mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 920g | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 291mm | ||
External Length 88mm | ||
External Width 241mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 920g | ||
Standards/Approvals IEC 62208 | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electric thalassa ABS box has 0.920 kg weight.it has grey colour.it has IP66 degree of protection.
Green premium product
Related links
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure IK07, 291 mm x 291 mm x 241 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure IK07, 341 mm x 168 mm x 291 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure IK07, 241 mm x 107
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure IK07, 241 mm x 194
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure IK07, 192 mm x 87 mm x 121 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure IK07, 164 mm x 87
