Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure, IP66, IK07, 341 mm x 168 mm x 291 mm
- RS Stock No.:
- 219-9643
- Mfr. Part No.:
- NSYTBS342916HT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.19
(exc. VAT)
€156.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.19 |
*price indicative
- RS Stock No.:
- 219-9643
- Mfr. Part No.:
- NSYTBS342916HT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 341mm | |
| External Length | 168mm | |
| External Width | 291mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Weight | 1.7kg | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 341mm | ||
External Length 168mm | ||
External Width 291mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Weight 1.7kg | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electric ABS box has IP66 degree of protection. It has 341 mm height, 291 mm width and 168 mm depth. It is made up of ABS (acrylonitrile butadiene-styrene).
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure IK07, 291 mm x 291 mm x 241 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure IK07, 291 mm x 88 mm x 241 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure IK07, 341 mm x 128 mm x
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
