RS Better World

Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure, IP55, IK10, 1.6 m x 800 mm x 800 mm

Subtotal (1 unit)*

€3,673.89

(exc. VAT)

€4,518.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,673.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9784
Mfr. Part No.:
NSYSF16880P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

1.6m

External Width

800mm

External Length

800mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

NSYSF

Weight

119kg

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

IK Rating

IK10

Better World Product

Yes

Transparent Door

No

COO (Country of Origin):
ES
The Schneider Electric Spacial SF suitable steel enclosure with plain front door has dimension as 1600 x 800 x 800 mm. Assembled and Screw fixed rear panel without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert.

Galvanised steel material

Degree of Protection IP 55

Grey RAL 7035 colour

Epoxy-polyester powder Surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy